0150610812 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 74,36820 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 47,37233 Kč
Datasheet
12 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150610812

DigiKey Part Number
900-0150610812-ND
Manufacturer
Manufacturer Product Number
0150610812
Description
PREMO-FLEX 1.0 RFC LGT 203 TYPEC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position FFC, FPC Cable 0.039" (1.00mm) 8.000" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Conductors
12
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
8.000" (203.20mm)
Packaging
Bulk
Length - Exposed Ends
0.138" (3.50mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0150190282Molex0900-0150190282-ND74,36820 KčParametric Equivalent
0154670282Molex0900-0154670282-ND47,37233 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 00038,60986 Kč38 609,86 Kč
Manufacturers Standard Package
Unit Price without VAT:38,60986 Kč
Unit Price with VAT:46,71793 Kč