Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 6 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 8.000" (203.20mm) |
Packaging Bulk | Length - Exposed Ends 0.138" (3.50mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150190216 | Molex | 0 | 900-0150190216-ND | 2,24986 Kč | Parametric Equivalent |
| 0154670216 | Molex | 0 | 900-0154670216-ND | 1,82082 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 31,08460 Kč | 31 084,60 Kč |
| Unit Price without VAT: | 31,08460 Kč |
|---|---|
| Unit Price with VAT: | 37,61237 Kč |



