Parametric Equivalent
Parametric Equivalent

Category | Number of Conductors 7 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 6.000" (152.40mm) |
Packaging Bulk | Length - Exposed Ends 0.138" (3.50mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150190754 | Molex | 0 | 900-0150190754-ND | 57,43814 Kč | Parametric Equivalent |
| 0154670754 | Molex | 0 | 900-0154670754-ND | 42,71749 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,33245 Kč | 30 332,45 Kč |
| Unit Price without VAT: | 30,33245 Kč |
|---|---|
| Unit Price with VAT: | 36,70226 Kč |



