
0150390689 | |
|---|---|
DigiKey Part Number | 900-0150390689-ND |
Manufacturer | |
Manufacturer Product Number | 0150390689 |
Description | PREMO-FLEX 1.0 JMPR LGT 152 TYPE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150390689 Models |
Category | Number of Conductors 3 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 6.000" (152.40mm) |
Packaging Box | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 28,17900 Kč | 281,79 Kč |
| 25 | 26,40720 Kč | 660,18 Kč |
| 50 | 25,14720 Kč | 1 257,36 Kč |
| 100 | 23,94400 Kč | 2 394,40 Kč |
| 250 | 22,44436 Kč | 5 611,09 Kč |
| 500 | 21,37260 Kč | 10 686,30 Kč |
| 1 000 | 20,35231 Kč | 20 352,31 Kč |
| 3 000 | 18,83472 Kč | 56 504,16 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |


