
0150390681 | |
|---|---|
DigiKey Part Number | 900-0150390681-ND |
Manufacturer | |
Manufacturer Product Number | 0150390681 |
Description | PREMO-FLEX 1.0 JMPR LGT 51 TYPEA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150390681 Models |
Category | Number of Conductors 3 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 2.000" (50.80mm) |
Packaging Box | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 20,64100 Kč | 206,41 Kč |
| 25 | 19,33480 Kč | 483,37 Kč |
| 50 | 18,41520 Kč | 920,76 Kč |
| 100 | 17,53330 Kč | 1 753,33 Kč |
| 250 | 16,43388 Kč | 4 108,47 Kč |
| 500 | 15,64938 Kč | 7 824,69 Kč |
| 1 000 | 14,90207 Kč | 14 902,07 Kč |
| 3 000 | 13,79072 Kč | 41 372,16 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |


