
0150390366 | |
|---|---|
DigiKey Part Number | 900-0150390366-ND |
Manufacturer | |
Manufacturer Product Number | 0150390366 |
Description | CABLE PREMO-FLEX JUMPER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Cable 0.039" (1.00mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150390366 Models |
Category | Number of Conductors 20 |
Manufacturer Molex | Pitch 0.039" (1.00mm) |
Series | Length 6.000" (152.40mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0150670620 | Molex | 1 000 | 900-0150670620-ND | 85,25000 Kč | Parametric Equivalent |
| 0151670366 | Molex | 343 | 0151670366-ND | 53,96000 Kč | Parametric Equivalent |
| 0152670366 | Molex | 675 | WM19635-ND | 62,78000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,35000 Kč | 66,35 Kč |
| 10 | 56,44300 Kč | 564,43 Kč |
| 25 | 52,90640 Kč | 1 322,66 Kč |
| 50 | 50,37840 Kč | 2 518,92 Kč |
| 100 | 47,97200 Kč | 4 797,20 Kč |
| 250 | 44,96848 Kč | 11 242,12 Kč |
| 500 | 42,82206 Kč | 21 411,03 Kč |
| 1 000 | 40,77896 Kč | 40 778,96 Kč |
| 3 000 | 37,73978 Kč | 113 219,34 Kč |
| Unit Price without VAT: | 66,35000 Kč |
|---|---|
| Unit Price with VAT: | 80,28350 Kč |






