20 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150390357

DigiKey Part Number
900-0150390357-ND
Manufacturer
Manufacturer Product Number
0150390357
Description
CABLE PREMO-FLEX JUMPER
Customer Reference
Detailed Description
20 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0150390357 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
20
Manufacturer
Molex
Pitch
0.039" (1.00mm)
Series
Length
2.000" (50.80mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0152670357Molex911WM10549-ND53,96000 KčParametric Equivalent
FJ-20-D-02.00-4Samtec Inc.7SAM9398-ND59,00000 KčParametric Equivalent
FJ-20-R-02.00-4Samtec Inc.10FJ-20-R-02.00-4-ND59,00000 KčParametric Equivalent
In-Stock: 464
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
144,52000 Kč44,52 Kč
1037,83800 Kč378,38 Kč
2535,46160 Kč886,54 Kč
5033,76480 Kč1 688,24 Kč
10032,15210 Kč3 215,21 Kč
25030,13884 Kč7 534,71 Kč
Unit Price without VAT:44,52000 Kč
Unit Price with VAT:53,86920 Kč