New Product
20 Position FFC, FPC Cable 0.020" (0.50mm) 7.992" (203.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150360820

DigiKey Part Number
900-0150360820-ND
Manufacturer
Manufacturer Product Number
0150360820
Description
0.50MM PITCH PREMO-FLEX FFC JUMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC Cable 0.020" (0.50mm) 7.992" (203.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
FFC, FPC
Manufacturer
Molex
Number of Conductors
20
Series
Pitch
0.020" (0.50mm)
Packaging
Bag
Length
7.992" (203.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
179,58000 Kč79,58 Kč
1067,65600 Kč676,56 Kč
2563,41400 Kč1 585,35 Kč
5060,38180 Kč3 019,09 Kč
20054,75125 Kč10 950,25 Kč
40052,13803 Kč20 855,21 Kč
60050,66782 Kč30 400,69 Kč
1 00048,87515 Kč48 875,15 Kč
2 60045,69148 Kč118 797,85 Kč
Manufacturers Standard Package
Unit Price without VAT:79,58000 Kč
Unit Price with VAT:96,29180 Kč