
Category | Cable Type FFC, FPC |
Manufacturer Molex | Number of Conductors 5 |
Series | Pitch 0.020" (0.50mm) |
Packaging Bag | Length 7.992" (203.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,59000 Kč | 54,59 Kč |
| 10 | 46,32200 Kč | 463,22 Kč |
| 25 | 43,41560 Kč | 1 085,39 Kč |
| 50 | 41,34080 Kč | 2 067,04 Kč |
| 200 | 37,48460 Kč | 7 496,92 Kč |
| 400 | 35,69503 Kč | 14 278,01 Kč |
| 600 | 34,68835 Kč | 20 813,01 Kč |
| 1 000 | 33,46094 Kč | 33 460,94 Kč |
| 2 600 | 31,28096 Kč | 81 330,50 Kč |
| Unit Price without VAT: | 54,59000 Kč |
|---|---|
| Unit Price with VAT: | 66,05390 Kč |

