New Product
40 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150360640

DigiKey Part Number
900-0150360640-ND
Manufacturer
Manufacturer Product Number
0150360640
Description
0.50MM PITCH PREMO-FLEX FFC JUMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
40 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
FFC, FPC
Manufacturer
Molex
Number of Conductors
40
Series
Pitch
0.020" (0.50mm)
Packaging
Bag
Length
5.984" (152.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
196,59000 Kč96,59 Kč
1082,08100 Kč820,81 Kč
2576,92840 Kč1 923,21 Kč
5073,24940 Kč3 662,47 Kč
20066,42190 Kč13 284,38 Kč
40063,25175 Kč25 300,70 Kč
60061,46850 Kč36 881,10 Kč
1 00059,29415 Kč59 294,15 Kč
2 60055,43222 Kč144 123,77 Kč
Manufacturers Standard Package
Unit Price without VAT:96,59000 Kč
Unit Price with VAT:116,87390 Kč