
Category | Cable Type FFC, FPC |
Manufacturer Molex | Number of Conductors 20 |
Series | Pitch 0.020" (0.50mm) |
Packaging Bag | Length 5.984" (152.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,50000 Kč | 69,50 Kč |
| 10 | 59,04600 Kč | 590,46 Kč |
| 25 | 55,35080 Kč | 1 383,77 Kč |
| 50 | 52,70500 Kč | 2 635,25 Kč |
| 200 | 47,79250 Kč | 9 558,50 Kč |
| 400 | 45,51055 Kč | 18 204,22 Kč |
| 600 | 44,22773 Kč | 26 536,64 Kč |
| 1 000 | 42,66269 Kč | 42 662,69 Kč |
| 2 600 | 39,88352 Kč | 103 697,15 Kč |
| Unit Price without VAT: | 69,50000 Kč |
|---|---|
| Unit Price with VAT: | 84,09500 Kč |

