New Product
20 Position FFC, FPC Cable 0.020" (0.50mm) 4.016" (102.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150360420

DigiKey Part Number
900-0150360420-ND
Manufacturer
Manufacturer Product Number
0150360420
Description
0.50MM PITCH PREMO-FLEX FFC JUMP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC Cable 0.020" (0.50mm) 4.016" (102.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
FFC, FPC
Manufacturer
Molex
Number of Conductors
20
Series
Pitch
0.020" (0.50mm)
Packaging
Bag
Length
4.016" (102.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
160,89000 Kč60,89 Kč
1051,82300 Kč518,23 Kč
2548,56400 Kč1 214,10 Kč
5046,24180 Kč2 312,09 Kč
20041,93090 Kč8 386,18 Kč
40039,92928 Kč15 971,71 Kč
60038,80325 Kč23 281,95 Kč
1 00037,43019 Kč37 430,19 Kč
2 60034,99179 Kč90 978,65 Kč
Manufacturers Standard Package
Unit Price without VAT:60,89000 Kč
Unit Price with VAT:73,67690 Kč