
Category | Cable Type FFC, FPC |
Manufacturer Molex | Number of Conductors 5 |
Series | Pitch 0.020" (0.50mm) |
Packaging Bag | Length 4.016" (102.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,40000 Kč | 50,40 Kč |
| 10 | 42,79400 Kč | 427,94 Kč |
| 25 | 40,11440 Kč | 1 002,86 Kč |
| 50 | 38,19960 Kč | 1 909,98 Kč |
| 200 | 34,63725 Kč | 6 927,45 Kč |
| 400 | 32,98365 Kč | 13 193,46 Kč |
| 600 | 32,05345 Kč | 19 232,07 Kč |
| 1 000 | 30,91914 Kč | 30 919,14 Kč |
| 2 600 | 28,90455 Kč | 75 151,83 Kč |
| Unit Price without VAT: | 50,40000 Kč |
|---|---|
| Unit Price with VAT: | 60,98400 Kč |

