
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 13 | |
Pitch | 0.012" (0.30mm) | |
Length | 12.0" (304.8mm) | |
Length - Exposed Ends | 0.093" (2.36mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 64,94807 Kč | 64 948,07 Kč |
| Unit Price without VAT: | 64,94807 Kč |
|---|---|
| Unit Price with VAT: | 78,58716 Kč |


