
Category | Number of Conductors 11 |
Manufacturer Molex | Pitch 0.012" (0.30mm) |
Series | Length 8.000" (203.20mm) |
Packaging Bulk | Length - Exposed Ends 0.093" (2.36mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 67,15160 Kč | 67 151,60 Kč |
| Unit Price without VAT: | 67,15160 Kč |
|---|---|
| Unit Price with VAT: | 81,25344 Kč |


