
0150320637 | |
|---|---|
DigiKey Part Number | 900-0150320637-ND |
Manufacturer | |
Manufacturer Product Number | 0150320637 |
Description | CABLE FFC/FPC 37POS 0.3MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 37 Position FFC, FPC Cable 0.012" (0.30mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150320637 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 37 | |
Pitch | 0.012" (0.30mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.093" (2.36mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,39000 Kč | 92,39 Kč |
| 10 | 78,57500 Kč | 785,75 Kč |
| 25 | 73,64400 Kč | 1 841,10 Kč |
| 50 | 70,12920 Kč | 3 506,46 Kč |
| 100 | 66,77780 Kč | 6 677,78 Kč |
| 250 | 62,59672 Kč | 15 649,18 Kč |
| 500 | 59,60996 Kč | 29 804,98 Kč |
| 1 000 | 56,76641 Kč | 56 766,41 Kč |
| 3 000 | 52,53658 Kč | 157 609,74 Kč |
| Unit Price without VAT: | 92,39000 Kč |
|---|---|
| Unit Price with VAT: | 111,79190 Kč |


