
0150320635 | |
|---|---|
DigiKey Part Number | 900-0150320635-ND |
Manufacturer | |
Manufacturer Product Number | 0150320635 |
Description | CABLE FFC/FPC 35POS 0.3MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 35 Position FFC, FPC Cable 0.012" (0.30mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150320635 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 35 | |
Pitch | 0.012" (0.30mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.093" (2.36mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,92000 Kč | 90,92 Kč |
| 10 | 77,18900 Kč | 771,89 Kč |
| 25 | 72,35920 Kč | 1 808,98 Kč |
| 50 | 68,89860 Kč | 3 444,93 Kč |
| 100 | 65,61040 Kč | 6 561,04 Kč |
| 250 | 61,50148 Kč | 15 375,37 Kč |
| 500 | 58,56678 Kč | 29 283,39 Kč |
| 1 000 | 55,77300 Kč | 55 773,00 Kč |
| 3 000 | 51,61742 Kč | 154 852,26 Kč |
| Unit Price without VAT: | 90,92000 Kč |
|---|---|
| Unit Price with VAT: | 110,01320 Kč |


