15 Position FFC, FPC Cable 0.012" (0.30mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150320615

DigiKey Part Number
900-0150320615-ND
Manufacturer
Manufacturer Product Number
0150320615
Description
CABLE FFC/FPC 15POS 0.3MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 Position FFC, FPC Cable 0.012" (0.30mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0150320615 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
15
Pitch
0.012" (0.30mm)
Length
6.000" (152.40mm)
Length - Exposed Ends
0.093" (2.36mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 316
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
196,38000 Kč96,38 Kč
1081,95500 Kč819,55 Kč
2576,81080 Kč1 920,27 Kč
5073,13600 Kč3 656,80 Kč
10069,64410 Kč6 964,41 Kč
25065,28364 Kč16 320,91 Kč
50062,16878 Kč31 084,39 Kč
1 00059,20344 Kč59 203,44 Kč
3 00054,79218 Kč164 376,54 Kč
Manufacturers Standard Package
Unit Price without VAT:96,38000 Kč
Unit Price with VAT:116,61980 Kč