15 Position FFC, FPC Cable 0.012" (0.30mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150320415

DigiKey Part Number
900-0150320415-ND
Manufacturer
Manufacturer Product Number
0150320415
Description
CABLE FFC/FPC 15POS 0.3MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
15 Position FFC, FPC Cable 0.012" (0.30mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0150320415 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
15
Pitch
0.012" (0.30mm)
Length
4.000" (101.60mm)
Length - Exposed Ends
0.093" (2.36mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 114
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
168,24000 Kč68,24 Kč
1058,03800 Kč580,38 Kč
2554,40160 Kč1 360,04 Kč
5051,80200 Kč2 590,10 Kč
10049,32640 Kč4 932,64 Kč
25046,23676 Kč11 559,19 Kč
50044,03028 Kč22 015,14 Kč
1 00041,92923 Kč41 929,23 Kč
3 00038,80472 Kč116 414,16 Kč
Manufacturers Standard Package
Unit Price without VAT:68,24000 Kč
Unit Price with VAT:82,57040 Kč