
0150320245 | |
|---|---|
DigiKey Part Number | 900-0150320245-ND |
Manufacturer | |
Manufacturer Product Number | 0150320245 |
Description | CABLE FFC/FPC 45POS 0.3MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 45 Position FFC, FPC Cable 0.012" (0.30mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150320245 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 45 | |
Pitch | 0.012" (0.30mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.093" (2.36mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 Kč | 65,72 Kč |
| 10 | 55,81300 Kč | 558,13 Kč |
| 25 | 52,31040 Kč | 1 307,76 Kč |
| 50 | 49,81140 Kč | 2 490,57 Kč |
| 100 | 47,43450 Kč | 4 743,45 Kč |
| 250 | 44,46284 Kč | 11 115,71 Kč |
| 500 | 42,34036 Kč | 21 170,18 Kč |
| 1 000 | 40,32036 Kč | 40 320,36 Kč |
| 3 000 | 37,31541 Kč | 111 946,23 Kč |
| Unit Price without VAT: | 65,72000 Kč |
|---|---|
| Unit Price with VAT: | 79,52120 Kč |


