
0150320215 | |
|---|---|
DigiKey Part Number | 900-0150320215-ND |
Manufacturer | |
Manufacturer Product Number | 0150320215 |
Description | CABLE FFC/FPC 15POS 0.3MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Cable 0.012" (0.30mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150320215 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 15 | |
Pitch | 0.012" (0.30mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.093" (2.36mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,11000 Kč | 40,11 Kč |
| 10 | 34,03800 Kč | 340,38 Kč |
| 25 | 31,90840 Kč | 797,71 Kč |
| 50 | 30,38420 Kč | 1 519,21 Kč |
| 100 | 28,93100 Kč | 2 893,10 Kč |
| 250 | 27,11932 Kč | 6 779,83 Kč |
| 500 | 25,82460 Kč | 12 912,30 Kč |
| 1 000 | 24,59181 Kč | 24 591,81 Kč |
| 3 000 | 22,75847 Kč | 68 275,41 Kč |
| Unit Price without VAT: | 40,11000 Kč |
|---|---|
| Unit Price with VAT: | 48,53310 Kč |


