
Category | Number of Conductors 21 |
Manufacturer Molex | Pitch 0.012" (0.30mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bulk | Length - Exposed Ends 0.079" (2.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 76,65341 Kč | 76 653,41 Kč |
| Unit Price without VAT: | 76,65341 Kč |
|---|---|
| Unit Price with VAT: | 92,75063 Kč |


