
Category | Number of Conductors 31 |
Manufacturer Molex | Pitch 0.012" (0.30mm) |
Series | Length 10.0" (254.0mm) |
Packaging Bulk | Length - Exposed Ends 0.079" (2.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 87,53079 Kč | 87 530,79 Kč |
| Unit Price without VAT: | 87,53079 Kč |
|---|---|
| Unit Price with VAT: | 105,91226 Kč |


