9 Position FFC, FPC Cable 0.012" (0.30mm) 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150310609

DigiKey Part Number
900-0150310609-ND
Manufacturer
Manufacturer Product Number
0150310609
Description
CABLE FFC/FPC 9POS 0.3MM 6"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9 Position FFC, FPC Cable 0.012" (0.30mm) 6.000" (152.40mm)
Datasheet
 Datasheet
EDA/CAD Models
0150310609 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
9
Manufacturer
Molex
Pitch
0.012" (0.30mm)
Series
Length
6.000" (152.40mm)
Packaging
Bulk
Length - Exposed Ends
0.079" (2.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 311
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
171,60000 Kč71,60 Kč
1060,83100 Kč608,31 Kč
2557,00520 Kč1 425,13 Kč
5054,28400 Kč2 714,20 Kč
10051,69080 Kč5 169,08 Kč
25048,45332 Kč12 113,33 Kč
50046,14100 Kč23 070,50 Kč
1 00043,93915 Kč43 939,15 Kč
3 00040,66480 Kč121 994,40 Kč
Manufacturers Standard Package
Unit Price without VAT:71,60000 Kč
Unit Price with VAT:86,63600 Kč