
0150310607 | |
|---|---|
DigiKey Part Number | 900-0150310607-ND |
Manufacturer | |
Manufacturer Product Number | 0150310607 |
Description | CABLE FFC/FPC 7POS 0.3MM 6" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position FFC, FPC Cable 0.012" (0.30mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150310607 Models |
Category | Number of Conductors 7 |
Manufacturer Molex | Pitch 0.012" (0.30mm) |
Series | Length 6.000" (152.40mm) |
Packaging Bulk | Length - Exposed Ends 0.079" (2.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,14000 Kč | 66,14 Kč |
| 10 | 56,17000 Kč | 561,70 Kč |
| 25 | 52,64600 Kč | 1 316,15 Kč |
| 50 | 50,13060 Kč | 2 506,53 Kč |
| 100 | 47,73690 Kč | 4 773,69 Kč |
| 250 | 44,74756 Kč | 11 186,89 Kč |
| 500 | 42,61208 Kč | 21 306,04 Kč |
| 1 000 | 40,57905 Kč | 40 579,05 Kč |
| 3 000 | 37,55485 Kč | 112 664,55 Kč |
| Unit Price without VAT: | 66,14000 Kč |
|---|---|
| Unit Price with VAT: | 80,02940 Kč |



