21 Position FFC, FPC Cable 0.012" (0.30mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150310221

DigiKey Part Number
900-0150310221-ND
Manufacturer
Manufacturer Product Number
0150310221
Description
CABLE FFC/FPC 21POS 0.3MM 2"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
21 Position FFC, FPC Cable 0.012" (0.30mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
0150310221 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
21
Manufacturer
Molex
Pitch
0.012" (0.30mm)
Series
Length
2.000" (50.80mm)
Packaging
Bulk
Length - Exposed Ends
0.079" (2.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 209
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
146,62000 Kč46,62 Kč
1039,58100 Kč395,81 Kč
2537,09920 Kč927,48 Kč
5035,32280 Kč1 766,14 Kč
10033,63460 Kč3 363,46 Kč
25031,52808 Kč7 882,02 Kč
50030,02252 Kč15 011,26 Kč
1 00028,58983 Kč28 589,83 Kč
3 00026,45867 Kč79 376,01 Kč
Manufacturers Standard Package
Unit Price without VAT:46,62000 Kč
Unit Price with VAT:56,41020 Kč