
Category | Number of Conductors 35 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 2.000" (50.80mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0151661055 | Molex | 480 | 0151661055-ND | 49,35000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,08000 Kč | 111,08 Kč |
| 10 | 94,32300 Kč | 943,23 Kč |
| 25 | 88,41000 Kč | 2 210,25 Kč |
| 50 | 84,18520 Kč | 4 209,26 Kč |
| 100 | 80,16620 Kč | 8 016,62 Kč |
| 250 | 75,53904 Kč | 18 884,76 Kč |
| Unit Price without VAT: | 111,08000 Kč |
|---|---|
| Unit Price with VAT: | 134,40680 Kč |

