
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 50 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,98000 Kč | 139,98 Kč |
| 10 | 118,86900 Kč | 1 188,69 Kč |
| 25 | 111,41360 Kč | 2 785,34 Kč |
| 50 | 106,09200 Kč | 5 304,60 Kč |
| 100 | 101,02740 Kč | 10 102,74 Kč |
| 250 | 94,70396 Kč | 23 675,99 Kč |
| 500 | 90,18662 Kč | 45 093,31 Kč |
| Unit Price without VAT: | 139,98000 Kč |
|---|---|
| Unit Price with VAT: | 169,37580 Kč |


