0150270075
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150270435

DigiKey Part Number
900-0150270435-ND
Manufacturer
Manufacturer Product Number
0150270435
Description
CABLE FFC/FPC 40POS 0.50MM 6.00"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
40 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
40
Pitch
0.020" (0.50mm)
Length
6.000" (152.40mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1153,73000 Kč153,73 Kč
10130,64600 Kč1 306,46 Kč
25122,45560 Kč3 061,39 Kč
50116,60220 Kč5 830,11 Kč
100111,03640 Kč11 103,64 Kč
250104,08668 Kč26 021,67 Kč
50099,12164 Kč49 560,82 Kč
1 00094,39489 Kč94 394,89 Kč
Manufacturers Standard Package
Unit Price without VAT:153,73000 Kč
Unit Price with VAT:186,01330 Kč