
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.020" (0.50mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,51000 Kč | 130,51 Kč |
| 10 | 110,91200 Kč | 1 109,12 Kč |
| 25 | 103,95320 Kč | 2 598,83 Kč |
| 50 | 98,98980 Kč | 4 949,49 Kč |
| 100 | 94,26400 Kč | 9 426,40 Kč |
| 250 | 88,36368 Kč | 22 090,92 Kč |
| 500 | 84,14738 Kč | 42 073,69 Kč |
| Unit Price without VAT: | 130,51000 Kč |
|---|---|
| Unit Price with VAT: | 157,91710 Kč |


