
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 26 | |
Pitch | 0.020" (0.50mm) | |
Length | 6.000" (152.40mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,56000 Kč | 119,56 Kč |
| 10 | 101,56600 Kč | 1 015,66 Kč |
| 25 | 95,18800 Kč | 2 379,70 Kč |
| 50 | 90,64140 Kč | 4 532,07 Kč |
| 100 | 86,31550 Kč | 8 631,55 Kč |
| 250 | 80,91032 Kč | 20 227,58 Kč |
| 500 | 77,05058 Kč | 38 525,29 Kč |
| 1 000 | 73,37630 Kč | 73 376,30 Kč |
| Unit Price without VAT: | 119,56000 Kč |
|---|---|
| Unit Price with VAT: | 144,66760 Kč |

