0150270075
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150270215

DigiKey Part Number
900-0150270215-ND
Manufacturer
Manufacturer Product Number
0150270215
Description
CABLE FFC/FPC 20POS 0.50MM 6.00"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
20
Pitch
0.020" (0.50mm)
Length
6.000" (152.40mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1107,90000 Kč107,90 Kč
1091,69400 Kč916,94 Kč
2585,94440 Kč2 148,61 Kč
5081,84100 Kč4 092,05 Kč
10077,93340 Kč7 793,34 Kč
25073,05332 Kč18 263,33 Kč
50069,56804 Kč34 784,02 Kč
1 00066,25002 Kč66 250,02 Kč
Manufacturers Standard Package
Unit Price without VAT:107,90000 Kč
Unit Price with VAT:130,55900 Kč