
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 20 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 82,49000 Kč | 82,49 Kč |
10 | 70,01000 Kč | 700,10 Kč |
25 | 65,62280 Kč | 1 640,57 Kč |
50 | 62,48580 Kč | 3 124,29 Kč |
100 | 59,50090 Kč | 5 950,09 Kč |
250 | 55,77440 Kč | 13 943,60 Kč |
500 | 53,11276 Kč | 26 556,38 Kč |
1 000 | 50,57920 Kč | 50 579,20 Kč |
Unit Price without VAT: | 82,49000 Kč |
---|---|
Unit Price with VAT: | 99,81290 Kč |