0150270075
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0150270127

DigiKey Part Number
900-0150270127-ND
Manufacturer
Manufacturer Product Number
0150270127
Description
CABLE FFC/FPC 12POS 0.50MM 6.00"
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
12 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
12
Pitch
0.020" (0.50mm)
Length
6.000" (152.40mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 995
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
194,57000 Kč94,57 Kč
1080,38300 Kč803,83 Kč
2575,33800 Kč1 883,45 Kč
5071,73860 Kč3 586,93 Kč
10068,31410 Kč6 831,41 Kč
25064,03640 Kč16 009,10 Kč
50060,98066 Kč30 490,33 Kč
Manufacturers Standard Package
Unit Price without VAT:94,57000 Kč
Unit Price with VAT:114,42970 Kč