
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 12 | |
Pitch | 0.020" (0.50mm) | |
Length | 4.000" (101.60mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,18000 Kč | 84,18 Kč |
| 10 | 71,45000 Kč | 714,50 Kč |
| 25 | 66,95720 Kč | 1 673,93 Kč |
| 50 | 63,76260 Kč | 3 188,13 Kč |
| 100 | 60,71580 Kč | 6 071,58 Kč |
| 250 | 56,91332 Kč | 14 228,33 Kč |
| 500 | 54,19742 Kč | 27 098,71 Kč |
| Unit Price without VAT: | 84,18000 Kč |
|---|---|
| Unit Price with VAT: | 101,85780 Kč |

