
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 8 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,54000 Kč | 74,54 Kč |
| 10 | 63,33000 Kč | 633,30 Kč |
| 25 | 59,36560 Kč | 1 484,14 Kč |
| 50 | 56,53080 Kč | 2 826,54 Kč |
| 100 | 53,83050 Kč | 5 383,05 Kč |
| 250 | 50,45904 Kč | 12 614,76 Kč |
| 500 | 48,05098 Kč | 24 025,49 Kč |
| 1 000 | 45,75863 Kč | 45 758,63 Kč |
| Unit Price without VAT: | 74,54000 Kč |
|---|---|
| Unit Price with VAT: | 90,19340 Kč |


