
0150252812 | |
|---|---|
DigiKey Part Number | 900-0150252812-ND |
Manufacturer | |
Manufacturer Product Number | 0150252812 |
Description | PREMO-FLEX 0.40 JMPR LGT 203 TYP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Position FFC, FPC Cable 0.016" (0.40mm) 8.000" (203.20mm) |
Datasheet | Datasheet |
Category | Number of Conductors 120 |
Manufacturer Molex | Pitch 0.016" (0.40mm) |
Series | Length 8.000" (203.20mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 86,30136 Kč | 86 301,36 Kč |
| Unit Price without VAT: | 86,30136 Kč |
|---|---|
| Unit Price with VAT: | 104,42465 Kč |


