
0150252512 | |
|---|---|
DigiKey Part Number | 900-0150252512-ND |
Manufacturer | |
Manufacturer Product Number | 0150252512 |
Description | PREMO-FLEX 0.40 JMPR LGT 127 TYP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Position FFC, FPC Cable 0.016" (0.40mm) 5.000" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 120 | |
Pitch | 0.016" (0.40mm) | |
Length | 5.000" (127.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 65,94947 Kč | 65 949,47 Kč |
| Unit Price without VAT: | 65,94947 Kč |
|---|---|
| Unit Price with VAT: | 79,79886 Kč |


