
Category | Number of Conductors 120 |
Manufacturer Molex | Pitch 0.016" (0.40mm) |
Series | Length 3.000" (76.20mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 55,71630 Kč | 55 716,30 Kč |
| Unit Price without VAT: | 55,71630 Kč |
|---|---|
| Unit Price with VAT: | 67,41672 Kč |


