


0150232451 | |
|---|---|
DigiKey Part Number | WM16411-ND |
Manufacturer | |
Manufacturer Product Number | 0150232451 |
Description | CABLE FFC/FPC 51POS 0.5MM 24" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 Position FFC, FPC Cable 0.020" (0.50mm) 24.0" (609.6mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150232451 Models |
Category | Number of Conductors 51 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 24.0" (609.6mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, No Backers |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 598,01000 Kč | 598,01 Kč |
| 10 | 508,29000 Kč | 5 082,90 Kč |
| 25 | 476,45640 Kč | 11 911,41 Kč |
| 50 | 453,72980 Kč | 22 686,49 Kč |
| 100 | 432,08800 Kč | 43 208,80 Kč |
| 250 | 405,06904 Kč | 101 267,26 Kč |
| Unit Price without VAT: | 598,01000 Kč |
|---|---|
| Unit Price with VAT: | 723,59210 Kč |


