


0150231251 | |
|---|---|
DigiKey Part Number | WM16410-ND |
Manufacturer | |
Manufacturer Product Number | 0150231251 |
Description | CABLE FFC/FPC 51POS 0.5MM 12" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150231251 Models |
Category | Number of Conductors 51 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, No Backers |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 402,93000 Kč | 402,93 Kč |
| 10 | 342,38500 Kč | 3 423,85 Kč |
| 25 | 320,94120 Kč | 8 023,53 Kč |
| 50 | 305,62060 Kč | 15 281,03 Kč |
| 100 | 291,03850 Kč | 29 103,85 Kč |
| 250 | 272,83248 Kč | 68 208,12 Kč |
| 500 | 259,82658 Kč | 129 913,29 Kč |
| Unit Price without VAT: | 402,93000 Kč |
|---|---|
| Unit Price with VAT: | 487,54530 Kč |


