


0150230651 | |
|---|---|
DigiKey Part Number | WM16409-ND |
Manufacturer | |
Manufacturer Product Number | 0150230651 |
Description | CABLE FFC/FPC 51POS 0.5MM 6" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 51 Position FFC, FPC Cable 0.020" (0.50mm) 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150230651 Models |
Category | Number of Conductors 51 |
Manufacturer Molex | Pitch 0.020" (0.50mm) |
Series | Length 6.000" (152.40mm) |
Packaging Bulk | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, No Backers |
Cable Type FFC, FPC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,98000 Kč | 257,98 Kč |
| 10 | 219,29600 Kč | 2 192,96 Kč |
| 25 | 205,56000 Kč | 5 139,00 Kč |
| 50 | 195,74560 Kč | 9 787,28 Kč |
| 100 | 186,40440 Kč | 18 640,44 Kč |
| 250 | 174,74072 Kč | 43 685,18 Kč |
| 500 | 166,40812 Kč | 83 204,06 Kč |
| 1 000 | 158,47552 Kč | 158 475,52 Kč |
| Unit Price without VAT: | 257,98000 Kč |
|---|---|
| Unit Price with VAT: | 312,15580 Kč |


