51 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
51 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Molex Premo Flex Cable Jumpers

0150230451

DigiKey Part Number
0150230451-ND
Manufacturer
Manufacturer Product Number
0150230451
Description
CABLE FFC/FPC 51POS 0.5MM 4"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
51 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0150230451 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
51
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
4.000" (101.60mm)
Packaging
Bag
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, No Backers
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 496
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1246,09000 Kč246,09 Kč
10209,16000 Kč2 091,60 Kč
25196,04160 Kč4 901,04 Kč
50186,68600 Kč9 334,30 Kč
100177,77650 Kč17 777,65 Kč
250166,65128 Kč41 662,82 Kč
500158,70410 Kč79 352,05 Kč
1 000151,13918 Kč151 139,18 Kč
Manufacturers Standard Package
Unit Price without VAT:246,09000 Kč
Unit Price with VAT:297,76890 Kč