15 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Molex Premo Flex Cable Jumpers

0150211215

DigiKey Part Number
WM16392-ND
Manufacturer
Manufacturer Product Number
0150211215
Description
CABLE FFC/FPC 15POS 0.5MM 12"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
15 Position FFC, FPC Cable 0.020" (0.50mm) 12.0" (304.8mm)
Datasheet
 Datasheet
EDA/CAD Models
0150211215 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
15
Manufacturer
Molex
Pitch
0.020" (0.50mm)
Series
Length
12.0" (304.8mm)
Packaging
Bulk
Length - Exposed Ends
0.087" (2.20mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 988
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1199,06000 Kč199,06 Kč
10169,07600 Kč1 690,76 Kč
25158,48440 Kč3 962,11 Kč
50150,91680 Kč7 545,84 Kč
100143,71030 Kč14 371,03 Kč
250134,71728 Kč33 679,32 Kč
500128,29232 Kč64 146,16 Kč
1 000122,17539 Kč122 175,39 Kč
Manufacturers Standard Package
Unit Price without VAT:199,06000 Kč
Unit Price with VAT:240,86260 Kč