23 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
23 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Molex Premo Flex Cable Jumpers

0150200927

DigiKey Part Number
0150200927-ND
Manufacturer
Manufacturer Product Number
0150200927
Description
CABLE FFC/FPC 23POS 0.5MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
23 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0150200927 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
23
Pitch
0.020" (0.50mm)
Length
4.000" (101.60mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 968
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
160,89000 Kč60,89 Kč
1051,65500 Kč516,55 Kč
2548,40440 Kč1 210,11 Kč
5046,09480 Kč2 304,74 Kč
10043,89210 Kč4 389,21 Kč
25041,14348 Kč10 285,87 Kč
50039,17974 Kč19 589,87 Kč
1 00037,31030 Kč37 310,30 Kč
3 00034,52960 Kč103 588,80 Kč
Manufacturers Standard Package
Unit Price without VAT:60,89000 Kč
Unit Price with VAT:73,67690 Kč