


0150200923 | |
|---|---|
DigiKey Part Number | 0150200923-ND |
Manufacturer | |
Manufacturer Product Number | 0150200923 |
Description | CABLE FFC/FPC 23POS 0.5MM 2" |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 23 Position FFC, FPC Cable 0.020" (0.50mm) 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0150200923 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 23 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.000" (50.80mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,95000 Kč | 57,95 Kč |
| 10 | 49,15600 Kč | 491,56 Kč |
| 25 | 46,06960 Kč | 1 151,74 Kč |
| 50 | 43,86480 Kč | 2 193,24 Kč |
| 100 | 41,76920 Kč | 4 176,92 Kč |
| 250 | 39,15288 Kč | 9 788,22 Kč |
| 500 | 37,28362 Kč | 18 641,81 Kč |
| 1 000 | 35,50468 Kč | 35 504,68 Kč |
| 3 000 | 32,85844 Kč | 98 575,32 Kč |
| Unit Price without VAT: | 57,95000 Kč |
|---|---|
| Unit Price with VAT: | 70,11950 Kč |





