0150200905 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 80,77264 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 82,27266 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 42,34776 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 45,16067 Kč
Datasheet

Similar


GCT
In Stock: 0
Unit Price: 16,61392 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 15,00002 Kč
Datasheet
0150200246
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0150200246
Molex Premo Flex Cable Jumpers

0150200905

DigiKey Part Number
0150200905-ND
Manufacturer
Manufacturer Product Number
0150200905
Description
CABLE FFC/FPC 21POS 0.5MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
21 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
21
Pitch
0.020" (0.50mm)
Length
4.000" (101.60mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
2 00053,64067 Kč107 281,34 Kč
Unit Price without VAT:53,64067 Kč
Unit Price with VAT:64,90521 Kč