0150200100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0150200100
Molex Premo Flex Cable Jumpers

0150200904

DigiKey Part Number
0150200904-ND
Manufacturer
Manufacturer Product Number
0150200904
Description
CABLE FFC/FPC 21POS 0.5MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
21 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
EDA/CAD Models
0150200904 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
21
Pitch
0.020" (0.50mm)
Length
4.000" (101.60mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 948
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
191,78000 Kč91,78 Kč
1077,96900 Kč779,69 Kč
2573,07720 Kč1 826,93 Kč
5069,58280 Kč3 479,14 Kč
10066,26120 Kč6 626,12 Kč
25062,11180 Kč15 527,95 Kč
50059,14798 Kč29 573,99 Kč
1 00056,32664 Kč56 326,64 Kč
3 00052,12962 Kč156 388,86 Kč
Manufacturers Standard Package
Unit Price without VAT:91,78000 Kč
Unit Price with VAT:111,05380 Kč