0150200779 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 45,77607 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 120,16435 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 120,99140 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 39,17616 Kč
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: 39,17616 Kč
Datasheet

Similar


GCT
In Stock: 0
Unit Price: 15,27009 Kč
Datasheet

Parametric Equivalent


GCT
In Stock: 0
Unit Price: 13,70018 Kč
Datasheet
0150200246
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0150200246
Molex Premo Flex Cable Jumpers

0150200779

DigiKey Part Number
0150200779-ND
Manufacturer
Manufacturer Product Number
0150200779
Description
CABLE FFC/FPC 9POS 0.5MM 7"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
9 Position FFC, FPC Cable 0.020" (0.50mm) 7.000" (177.80mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
9
Pitch
0.020" (0.50mm)
Length
7.000" (177.80mm)
Length - Exposed Ends
0.157" (4.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
2 00044,47676 Kč88 953,52 Kč
Unit Price without VAT:44,47676 Kč
Unit Price with VAT:53,81688 Kč