Position Cable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Position Cable
Molex Premo Flex Cable Jumpers

0150200387

DigiKey Part Number
0150200387-ND
Manufacturer
Manufacturer Product Number
0150200387
Description
CABLE FFC/FPC 36POS 0.5MM 4"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Position Cable
Datasheet
 Datasheet
EDA/CAD Models
0150200387 Models
Product Attributes
Filter Similar Products
Category
Packaging
Bag
Manufacturer
Molex
Part Status
Active
Series
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 756
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1105,83000 Kč105,83 Kč
1089,88000 Kč898,80 Kč
2584,24800 Kč2 106,20 Kč
5080,22280 Kč4 011,14 Kč
10076,39220 Kč7 639,22 Kč
25071,60832 Kč17 902,08 Kč
50068,19226 Kč34 096,13 Kč
1 00064,93970 Kč64 939,70 Kč
3 00060,10188 Kč180 305,64 Kč
Manufacturers Standard Package
Unit Price without VAT:105,83000 Kč
Unit Price with VAT:128,05430 Kč